


DRC12-70PAE | |
|---|---|
DigiKey Part Number | 1734-DRC12-70PAE-ND |
Manufacturer | |
Manufacturer Product Number | DRC12-70PAE |
Description | 70P RECP ASM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC12-70PAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 5 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Dust, IP68 | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪133.23000 | ₪133.23 |
| 20 | ₪107.82200 | ₪2,156.44 |
| 40 | ₪102.67875 | ₪4,107.15 |
| 60 | ₪99.78450 | ₪5,987.07 |
| 100 | ₪96.25590 | ₪9,625.59 |
| 260 | ₪89.98808 | ₪23,396.90 |
| Unit Price without VAT: | ₪133.23000 |
|---|---|
| Unit Price with VAT: | ₪157.21140 |


