



RTS3T012 | |
|---|---|
DigiKey Part Number | PB1137-ND |
Manufacturer | |
Manufacturer Product Number | RTS3T012 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTS3T012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO), Tungsten (W) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪25.81000 | ₪25.81 |
| 20 | ₪22.20400 | ₪444.08 |
| 40 | ₪21.44250 | ₪857.70 |
| 60 | ₪21.00883 | ₪1,260.53 |
| 100 | ₪20.47520 | ₪2,047.52 |
| 260 | ₪19.51219 | ₪5,073.17 |
| 500 | ₪18.87892 | ₪9,439.46 |
| 1,000 | ₪18.22968 | ₪18,229.68 |
| Unit Price without VAT: | ₪25.81000 |
|---|---|
| Unit Price with VAT: | ₪30.45580 |









