


V23086C2001A403 | |
|---|---|
DigiKey Part Number | 41-V23086C2001A403-ND |
Manufacturer | |
Manufacturer Product Number | V23086C2001A403 |
Description | PCB 25A RELAYS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23086C2001A403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 47.2 mA | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | - | |
Must Operate Voltage | 6.9 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 3 ms | |
Release Time | 1.5 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | 254 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪21.29000 | ₪21.29 |
| 10 | ₪18.96800 | ₪189.68 |
| 25 | ₪18.11160 | ₪452.79 |
| 50 | ₪17.49160 | ₪874.58 |
| 100 | ₪16.89170 | ₪1,689.17 |
| 250 | ₪16.12940 | ₪4,032.35 |
| 990 | ₪15.04752 | ₪14,897.04 |
| 1,980 | ₪14.52994 | ₪28,769.28 |
| Unit Price without VAT: | ₪21.29000 |
|---|---|
| Unit Price with VAT: | ₪25.12220 |


