Pro Wick Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1811-5F

DigiKey Part Number
1873-1038-ND
Manufacturer
Manufacturer Product Number
1811-5F
Description
DESOLDER BRAID ROSIN 0.098" 5'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Blue 0.098" (2.50mm) 5' (1.524m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Rosin, Non Activated (R)
ESD Protection
Static Dissipative (SD)
Color
Blue
Width
0.098" (2.50mm)
Length
5' (1.524m)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,883
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪17.81000₪17.81
Unit Price without VAT:₪17.81000
Unit Price with VAT:₪21.01580
Alternate Length
DESOLDER BRAID ROSIN 0.098" 100'
In-Stock: 22
Unit Price: ₪267.63000
DESOLDER BRAID ROSIN 0.098" 10'
In-Stock: 406
Unit Price: ₪31.76000
DESOLDER BRAID ROSIN 0.098" 25'
In-Stock: 142
Unit Price: ₪70.90000