TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATL432LIAQDBZRQ1

DigiKey Part Number
296-ATL432LIAQDBZRQ1TR-ND - Tape & Reel (TR)
296-ATL432LIAQDBZRQ1CT-ND - Cut Tape (CT)
296-ATL432LIAQDBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATL432LIAQDBZRQ1
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,034
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.29000₪2.29
10₪1.63100₪16.31
25₪1.46240₪36.56
100₪1.27670₪127.67
250₪1.18852₪297.13
500₪1.13526₪567.63
1,000₪1.09147₪1,091.47
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪1.03731₪3,111.93
6,000₪1.01082₪6,064.92
9,000₪0.99754₪8,977.86
15,000₪0.98284₪14,742.60
21,000₪0.97424₪20,459.04
30,000₪0.96598₪28,979.40
Manufacturers Standard Package
Unit Price without VAT:₪2.29000
Unit Price with VAT:₪2.70220