Parametric Equivalent
Similar
Similar



CSD17313Q2 | |
|---|---|
DigiKey Part Number | 296-27233-2-ND - Tape & Reel (TR) 296-27233-1-ND - Cut Tape (CT) 296-27233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17313Q2 |
Description | MOSFET N-CH 30V 5A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Tc) 2.3W (Ta) Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17313Q2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4A, 8V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.7 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.69000 | ₪2.69 |
| 10 | ₪1.66300 | ₪16.63 |
| 100 | ₪1.07130 | ₪107.13 |
| 500 | ₪0.81606 | ₪408.03 |
| 1,000 | ₪0.73369 | ₪733.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.62903 | ₪1,887.09 |
| 6,000 | ₪0.57629 | ₪3,457.74 |
| 9,000 | ₪0.54942 | ₪4,944.78 |
| 15,000 | ₪0.51923 | ₪7,788.45 |
| 21,000 | ₪0.50135 | ₪10,528.35 |
| 30,000 | ₪0.48397 | ₪14,519.10 |
| Unit Price without VAT: | ₪2.69000 |
|---|---|
| Unit Price with VAT: | ₪3.17420 |













