
DAC60501MDGSR | |
|---|---|
DigiKey Part Number | 296-DAC60501MDGSRTR-ND - Tape & Reel (TR) 296-DAC60501MDGSRCT-ND - Cut Tape (CT) 296-DAC60501MDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60501MDGSR |
Description | SINGLE CHANNEL DAC 12BIT- MIDCOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC60501MDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.61000 | ₪9.61 |
| 10 | ₪7.15800 | ₪71.58 |
| 25 | ₪6.54480 | ₪163.62 |
| 100 | ₪5.87240 | ₪587.24 |
| 250 | ₪5.55168 | ₪1,387.92 |
| 500 | ₪5.35848 | ₪2,679.24 |
| 1,000 | ₪5.19941 | ₪5,199.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪5.03151 | ₪12,578.77 |
| 5,000 | ₪4.93031 | ₪24,651.55 |
| Unit Price without VAT: | ₪9.61000 |
|---|---|
| Unit Price with VAT: | ₪11.33980 |

