
DAC8811ICDGKT | |
|---|---|
DigiKey Part Number | 296-17645-2-ND - Tape & Reel (TR) 296-17645-1-ND - Cut Tape (CT) 296-17645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8811ICDGKT |
Description | IC DAC 16BIT A-OUT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8811ICDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪77.74000 | ₪77.74 |
| 10 | ₪62.20400 | ₪622.04 |
| 25 | ₪58.32240 | ₪1,458.06 |
| 100 | ₪54.05710 | ₪5,405.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₪52.02404 | ₪13,006.01 |
| 500 | ₪50.79836 | ₪25,399.18 |
| Unit Price without VAT: | ₪77.74000 |
|---|---|
| Unit Price with VAT: | ₪91.73320 |








