28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-HTSSOP
28-HTSSOP

DRV8811PWPR

DigiKey Part Number
296-24591-2-ND - Tape & Reel (TR)
296-24591-1-ND - Cut Tape (CT)
296-24591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8811PWPR
Description
IC MTR DRV BIPLR 3-5.5V 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8811PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4, 1/8
Applications
General Purpose
Current - Output
1.9A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
8V ~ 38V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,388
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪14.77000₪14.77
10₪11.17200₪111.72
25₪10.27520₪256.88
100₪9.28810₪928.81
250₪8.81732₪2,204.33
500₪8.53366₪4,266.83
1,000₪8.30011₪8,300.11
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₪7.39245₪14,784.90
Manufacturers Standard Package
Unit Price without VAT:₪14.77000
Unit Price with VAT:₪17.42860