
ISO7760DBQR | |
|---|---|
DigiKey Part Number | 296-49447-2-ND - Tape & Reel (TR) 296-49447-1-ND - Cut Tape (CT) 296-49447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7760DBQR |
Description | DGTL ISOLTR 3KV 6CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7760DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 6/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.1ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.43000 | ₪9.43 |
| 10 | ₪7.02500 | ₪70.25 |
| 25 | ₪6.42440 | ₪160.61 |
| 100 | ₪5.76270 | ₪576.27 |
| 250 | ₪5.44716 | ₪1,361.79 |
| 500 | ₪5.25690 | ₪2,628.45 |
| 1,000 | ₪5.10037 | ₪5,100.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪4.93511 | ₪12,337.77 |
| 5,000 | ₪4.83550 | ₪24,177.50 |
| Unit Price without VAT: | ₪9.43000 |
|---|---|
| Unit Price with VAT: | ₪11.12740 |









