


LM1117MPX-5.0 | |
|---|---|
DigiKey Part Number | LM1117MPX-5.0TR-ND - Tape & Reel (TR) LM1117MPX-5.0CT-ND - Cut Tape (CT) LM1117MPX-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117MPX-5.0 |
Description | IC REG LINEAR 5V 800MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117MPX-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪3.85103 | ₪7,702.06 |
| 6,000 | ₪3.70839 | ₪22,250.34 |
| 10,000 | ₪3.56576 | ₪35,657.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪7.63000 | ₪7.63 |
| 10 | ₪5.63800 | ₪56.38 |
| 25 | ₪5.14280 | ₪128.57 |
| 100 | ₪4.59500 | ₪459.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪7.63000 | ₪7.63 |
| 10 | ₪5.63800 | ₪56.38 |
| 25 | ₪5.14280 | ₪128.57 |
| 100 | ₪4.59500 | ₪459.50 |
| 250 | ₪4.33404 | ₪1,083.51 |
| 500 | ₪4.17676 | ₪2,088.38 |
| Unit Price without VAT: | ₪7.63000 |
|---|---|
| Unit Price with VAT: | ₪9.00340 |

