
LM4667MM/NOPB | |
|---|---|
DigiKey Part Number | LM4667MM/NOPBTR-ND - Tape & Reel (TR) LM4667MM/NOPBCT-ND - Cut Tape (CT) LM4667MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4667MM/NOPB |
Description | IC AMP CLASS D MONO 1.3W 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4667MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.3W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.23000 | ₪4.23 |
| 10 | ₪3.07500 | ₪30.75 |
| 25 | ₪2.78120 | ₪69.53 |
| 100 | ₪2.45810 | ₪245.81 |
| 250 | ₪2.30392 | ₪575.98 |
| 500 | ₪2.21118 | ₪1,105.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪2.13476 | ₪2,134.76 |
| 2,000 | ₪2.07189 | ₪4,143.78 |
| 3,000 | ₪2.04042 | ₪6,121.26 |
| 5,000 | ₪2.00554 | ₪10,027.70 |
| 7,000 | ₪1.98514 | ₪13,895.98 |
| 10,000 | ₪1.96554 | ₪19,655.40 |
| Unit Price without VAT: | ₪4.23000 |
|---|---|
| Unit Price with VAT: | ₪4.99140 |










