
LM4950TS/NOPB | |
|---|---|
DigiKey Part Number | LM4950TS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4950TS/NOPB |
Description | IC AMP AB MONO/STER 7.5W TO263-9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB DDPAK/TO-263-9 |
Datasheet | Datasheet |
EDA/CAD Models | LM4950TS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 7.5W x 1 @ 8Ohm; 3.1W x 2 @ 4Ohm | |
Voltage - Supply | 9.6V ~ 16V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | DDPAK/TO-263-9 | |
Package / Case | TO-263-10 (9 Leads + Tab) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪11.76000 | ₪11.76 |
| 10 | ₪8.81700 | ₪88.17 |
| 45 | ₪7.70444 | ₪346.70 |
| 135 | ₪7.14215 | ₪964.19 |
| 270 | ₪6.86707 | ₪1,854.11 |
| 540 | ₪6.64069 | ₪3,585.97 |
| 1,035 | ₪6.46482 | ₪6,691.09 |
| 2,520 | ₪6.27079 | ₪15,802.39 |
| 5,040 | ₪6.14990 | ₪30,995.50 |
| Unit Price without VAT: | ₪11.76000 |
|---|---|
| Unit Price with VAT: | ₪13.87680 |

