Similar



LMV431AIMFX/NOPB | |
|---|---|
DigiKey Part Number | LMV431AIMFX/NOPBTR-ND - Tape & Reel (TR) LMV431AIMFX/NOPBCT-ND - Cut Tape (CT) LMV431AIMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431AIMFX/NOPB |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431AIMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.19000 | ₪2.19 |
| 10 | ₪1.53400 | ₪15.34 |
| 25 | ₪1.37480 | ₪34.37 |
| 100 | ₪1.20000 | ₪120.00 |
| 250 | ₪1.11628 | ₪279.07 |
| 500 | ₪1.06574 | ₪532.87 |
| 1,000 | ₪1.02412 | ₪1,024.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.97277 | ₪2,918.31 |
| 6,000 | ₪0.94763 | ₪5,685.78 |
| 9,000 | ₪0.93504 | ₪8,415.36 |
| 15,000 | ₪0.92110 | ₪13,816.50 |
| 21,000 | ₪0.91294 | ₪19,171.74 |
| 30,000 | ₪0.90511 | ₪27,153.30 |
| Unit Price without VAT: | ₪2.19000 |
|---|---|
| Unit Price with VAT: | ₪2.58420 |



