
LMV614MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-39052-2-ND - Tape & Reel (TR) 296-39052-1-ND - Cut Tape (CT) 296-39052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV614MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV614MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.09000 | ₪4.09 |
| 10 | ₪2.95700 | ₪29.57 |
| 25 | ₪2.67240 | ₪66.81 |
| 100 | ₪2.36090 | ₪236.09 |
| 250 | ₪2.21204 | ₪553.01 |
| 500 | ₪2.12236 | ₪1,061.18 |
| 1,000 | ₪2.04856 | ₪2,048.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪1.97062 | ₪4,926.55 |
| 5,000 | ₪1.92364 | ₪9,618.20 |
| 7,500 | ₪1.90012 | ₪14,250.90 |
| 12,500 | ₪1.87405 | ₪23,425.62 |
| 17,500 | ₪1.85883 | ₪32,529.53 |
| Unit Price without VAT: | ₪4.09000 |
|---|---|
| Unit Price with VAT: | ₪4.82620 |










