
MSP430FR2433IRGER | |
|---|---|
DigiKey Part Number | 296-47810-2-ND - Tape & Reel (TR) 296-47810-1-ND - Cut Tape (CT) 296-47810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2433IRGER |
Description | IC MCU 16BIT 15.5KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2433IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.92000 | ₪6.92 |
| 10 | ₪5.09700 | ₪50.97 |
| 25 | ₪4.64080 | ₪116.02 |
| 100 | ₪4.13980 | ₪413.98 |
| 250 | ₪3.90092 | ₪975.23 |
| 500 | ₪3.75684 | ₪1,878.42 |
| 1,000 | ₪3.63827 | ₪3,638.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪3.49180 | ₪10,475.40 |
| 6,000 | ₪3.42014 | ₪20,520.84 |
| 9,000 | ₪3.38423 | ₪30,458.07 |
| Unit Price without VAT: | ₪6.92000 |
|---|---|
| Unit Price with VAT: | ₪8.16560 |












