
PCA9539DGVR | |
|---|---|
DigiKey Part Number | 296-PCA9539DGVRTR-ND - Tape & Reel (TR) 296-PCA9539DGVRCT-ND - Cut Tape (CT) 296-PCA9539DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9539DGVR |
Description | IC XPND 400KHZ I2C SMBUS 24TVSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9539DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪3.70929 | ₪7,418.58 |
| 6,000 | ₪3.57191 | ₪21,431.46 |
| 10,000 | ₪3.43453 | ₪34,345.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪7.38000 | ₪7.38 |
| 10 | ₪5.44800 | ₪54.48 |
| 25 | ₪4.96480 | ₪124.12 |
| 100 | ₪4.43440 | ₪443.44 |
| 250 | ₪4.18104 | ₪1,045.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪7.38000 | ₪7.38 |
| 10 | ₪5.44800 | ₪54.48 |
| 25 | ₪4.96480 | ₪124.12 |
| 100 | ₪4.43440 | ₪443.44 |
| 250 | ₪4.18104 | ₪1,045.26 |
| 500 | ₪4.02844 | ₪2,014.22 |
| Unit Price without VAT: | ₪7.38000 |
|---|---|
| Unit Price with VAT: | ₪8.70840 |


