
SN74CBTLV3253DBQR | |
|---|---|
DigiKey Part Number | 296-9130-2-ND - Tape & Reel (TR) 296-9130-1-ND - Cut Tape (CT) 296-9130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3253DBQR |
Description | IC MUX/DEMUX 2 X 4:1 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3253DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.76000 | ₪2.76 |
| 10 | ₪1.95700 | ₪19.57 |
| 25 | ₪1.75760 | ₪43.94 |
| 100 | ₪1.54120 | ₪154.12 |
| 250 | ₪1.43740 | ₪359.35 |
| 500 | ₪1.37498 | ₪687.49 |
| 1,000 | ₪1.35999 | ₪1,359.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪1.26924 | ₪3,173.10 |
| 5,000 | ₪1.23652 | ₪6,182.60 |
| 7,500 | ₪1.22013 | ₪9,150.98 |
| 12,500 | ₪1.20198 | ₪15,024.75 |
| 17,500 | ₪1.19136 | ₪20,848.80 |
| 25,000 | ₪1.18115 | ₪29,528.75 |
| Unit Price without VAT: | ₪2.76000 |
|---|---|
| Unit Price with VAT: | ₪3.25680 |

