
TCA9416DDFR | |
|---|---|
DigiKey Part Number | 296-TCA9416DDFRTR-ND - Tape & Reel (TR) 296-TCA9416DDFRCT-ND - Cut Tape (CT) 296-TCA9416DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9416DDFR |
Description | IC XLTR VL BIDIR TSOT-23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCA9416DDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.08 V ~ 3.6 V | |
Voltage - VCCB | 1.08 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.26000 | ₪2.26 |
| 10 | ₪1.60200 | ₪16.02 |
| 25 | ₪1.43520 | ₪35.88 |
| 100 | ₪1.25340 | ₪125.34 |
| 250 | ₪1.16632 | ₪291.58 |
| 500 | ₪1.11390 | ₪556.95 |
| 1,000 | ₪1.07075 | ₪1,070.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪1.01746 | ₪3,052.38 |
| 6,000 | ₪0.99138 | ₪5,948.28 |
| 9,000 | ₪0.97832 | ₪8,804.88 |
| 15,000 | ₪0.96385 | ₪14,457.75 |
| 21,000 | ₪0.95539 | ₪20,063.19 |
| 30,000 | ₪0.94725 | ₪28,417.50 |
| Unit Price without VAT: | ₪2.26000 |
|---|---|
| Unit Price with VAT: | ₪2.66680 |










