
TCA9548ARGER | |
|---|---|
DigiKey Part Number | 296-39222-2-ND - Tape & Reel (TR) 296-39222-1-ND - Cut Tape (CT) 296-39222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9548ARGER |
Description | IC BUS SWITCH 1 X 8:1 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 8:1 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9548ARGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.05000 | ₪5.05 |
| 10 | ₪3.67700 | ₪36.77 |
| 25 | ₪3.33480 | ₪83.37 |
| 100 | ₪2.95730 | ₪295.73 |
| 250 | ₪2.77748 | ₪694.37 |
| 500 | ₪2.66896 | ₪1,334.48 |
| 1,000 | ₪2.57963 | ₪2,579.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪2.46930 | ₪7,407.90 |
| 6,000 | ₪2.41533 | ₪14,491.98 |
| 9,000 | ₪2.38829 | ₪21,494.61 |
| 15,000 | ₪2.35834 | ₪35,375.10 |
| Unit Price without VAT: | ₪5.05000 |
|---|---|
| Unit Price with VAT: | ₪5.95900 |












