
TIOS1015DMWR | |
|---|---|
DigiKey Part Number | 296-47086-2-ND - Tape & Reel (TR) 296-47086-1-ND - Cut Tape (CT) 296-47086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOS1015DMWR |
Description | IC TRANSCEIVER 1/0 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 10-VSON (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TIOS1015DMWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪11.72000 | ₪11.72 |
| 10 | ₪8.78500 | ₪87.85 |
| 25 | ₪8.05440 | ₪201.36 |
| 100 | ₪7.25190 | ₪725.19 |
| 250 | ₪6.86924 | ₪1,717.31 |
| 500 | ₪6.63854 | ₪3,319.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₪6.35367 | ₪9,530.51 |
| 3,000 | ₪6.21423 | ₪18,642.69 |
| 4,500 | ₪6.14441 | ₪27,649.84 |
| Unit Price without VAT: | ₪11.72000 |
|---|---|
| Unit Price with VAT: | ₪13.82960 |

