
TLV1701AIDCKR | |
|---|---|
DigiKey Part Number | 296-40600-2-ND - Tape & Reel (TR) 296-40600-1-ND - Cut Tape (CT) 296-40600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701AIDCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.01000 | ₪4.01 |
| 10 | ₪2.90700 | ₪29.07 |
| 25 | ₪2.62800 | ₪65.70 |
| 100 | ₪2.32080 | ₪232.08 |
| 250 | ₪2.17420 | ₪543.55 |
| 500 | ₪2.08580 | ₪1,042.90 |
| 1,000 | ₪2.01304 | ₪2,013.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪1.92313 | ₪5,769.39 |
| 6,000 | ₪1.87914 | ₪11,274.84 |
| 9,000 | ₪1.85712 | ₪16,714.08 |
| 15,000 | ₪1.83271 | ₪27,490.65 |
| Unit Price without VAT: | ₪4.01000 |
|---|---|
| Unit Price with VAT: | ₪4.73180 |










