
TPS2001CDGN | |
|---|---|
DigiKey Part Number | 296-29336-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2001CDGN |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2001CDGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 72mOhm | |
Input Type | Non-Inverting | |
Features | Output Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.94000 | ₪3.94 |
| 10 | ₪2.83900 | ₪28.39 |
| 80 | ₪2.30463 | ₪184.37 |
| 160 | ₪2.18525 | ₪349.64 |
| 320 | ₪2.08725 | ₪667.92 |
| 560 | ₪2.02086 | ₪1,131.68 |
| 1,040 | ₪1.95861 | ₪2,036.95 |
| 2,560 | ₪1.88530 | ₪4,826.37 |
| 5,040 | ₪1.84120 | ₪9,279.65 |
| Unit Price without VAT: | ₪3.94000 |
|---|---|
| Unit Price with VAT: | ₪4.64920 |






