
TPS259474LRPWR | |
|---|---|
DigiKey Part Number | 296-TPS259474LRPWRTR-ND - Tape & Reel (TR) 296-TPS259474LRPWRCT-ND - Cut Tape (CT) 296-TPS259474LRPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259474LRPWR |
Description | IC ELECTRONIC FUSE 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.5A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259474LRPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 23V | |
Current - Output | 5.5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-VQFN-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.30000 | ₪5.30 |
| 10 | ₪3.88200 | ₪38.82 |
| 25 | ₪3.52240 | ₪88.06 |
| 100 | ₪3.12690 | ₪312.69 |
| 250 | ₪2.93804 | ₪734.51 |
| 500 | ₪2.82436 | ₪1,412.18 |
| 1,000 | ₪2.73078 | ₪2,730.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪2.61515 | ₪7,845.45 |
| 6,000 | ₪2.55857 | ₪15,351.42 |
| 9,000 | ₪2.53023 | ₪22,772.07 |
| Unit Price without VAT: | ₪5.30000 |
|---|---|
| Unit Price with VAT: | ₪6.25400 |










