SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS560200DBVT

DigiKey Part Number
296-39566-2-ND - Tape & Reel (TR)
296-39566-1-ND - Cut Tape (CT)
296-39566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS560200DBVT
Description
IC REG BUCK ADJ 500MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS560200DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6.5V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,959
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪4.09000₪4.09
10₪2.95700₪29.57
25₪2.67240₪66.81
100₪2.36090₪236.09
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₪2.21204₪553.01
500₪2.12236₪1,061.18
750₪2.07745₪1,558.09
1,250₪2.02769₪2,534.61
1,750₪1.99860₪3,497.55
2,500₪1.97062₪4,926.55
6,250₪1.91036₪11,939.75
12,500₪1.87405₪23,425.62
Manufacturers Standard Package
Unit Price without VAT:₪4.09000
Unit Price with VAT:₪4.82620