
TRS3122ERGER | |
|---|---|
DigiKey Part Number | 296-47305-2-ND - Tape & Reel (TR) 296-47305-1-ND - Cut Tape (CT) 296-47305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3122ERGER |
Description | IC TRANSCEIVER 2/2 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver RS232 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TRS3122ERGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Receiver Hysteresis | 450 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.78000 | ₪9.78 |
| 10 | ₪7.30500 | ₪73.05 |
| 25 | ₪6.68240 | ₪167.06 |
| 100 | ₪5.99820 | ₪599.82 |
| 250 | ₪5.67196 | ₪1,417.99 |
| 500 | ₪5.47518 | ₪2,737.59 |
| 1,000 | ₪5.31328 | ₪5,313.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪5.11325 | ₪15,339.75 |
| 6,000 | ₪5.01539 | ₪30,092.34 |
| Unit Price without VAT: | ₪9.78000 |
|---|---|
| Unit Price with VAT: | ₪11.54040 |











