TS3USB221ERSER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3USB221AQRSERQ1

DigiKey Part Number
296-27719-2-ND - Tape & Reel (TR)
296-27719-1-ND - Cut Tape (CT)
296-27719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3USB221AQRSERQ1
Description
IC USB SWITCH DUAL 1X2 10UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 10-UQFN (2.0x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TS3USB221AQRSERQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
6Ohm
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
900MHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (2.0x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,543
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.23000₪3.23
10₪2.31900₪23.19
25₪2.09040₪52.26
100₪1.83760₪183.76
250₪1.71728₪429.32
500₪1.64480₪822.40
1,000₪1.58505₪1,585.05
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪1.51128₪4,533.84
6,000₪1.47519₪8,851.14
9,000₪1.45711₪13,113.99
15,000₪1.43708₪21,556.20
21,000₪1.42538₪29,932.98
Manufacturers Standard Package
Unit Price without VAT:₪3.23000
Unit Price with VAT:₪3.81140