


XC6503D331MR-G | |
|---|---|
DigiKey Part Number | 893-XC6503D331MR-GTR-ND - Tape & Reel (TR) 893-XC6503D331MR-GCT-ND - Cut Tape (CT) 893-XC6503D331MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D331MR-G |
Description | IC REG LINEAR 3.3V 500MA SOT-25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6503D331MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.08000 | ₪2.08 |
| 10 | ₪1.46200 | ₪14.62 |
| 25 | ₪1.30880 | ₪32.72 |
| 100 | ₪1.14050 | ₪114.05 |
| 250 | ₪1.06048 | ₪265.12 |
| 500 | ₪1.01204 | ₪506.02 |
| 1,000 | ₪0.97225 | ₪972.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.96875 | ₪2,906.25 |
| 6,000 | ₪0.89097 | ₪5,345.82 |
| 9,000 | ₪0.85147 | ₪7,663.23 |
| 15,000 | ₪0.80719 | ₪12,107.85 |
| 21,000 | ₪0.80645 | ₪16,935.45 |
| Unit Price without VAT: | ₪2.08000 |
|---|---|
| Unit Price with VAT: | ₪2.45440 |


