
TC74HC138APF | |
|---|---|
DigiKey Part Number | TC74HC138APF-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC138APF |
Description | IC DECODER/DEMUX 1 X 3:8 16-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.22000 | ₪1.22 |
| 10 | ₪0.85700 | ₪8.57 |
| 25 | ₪0.76120 | ₪19.03 |
| 100 | ₪0.65660 | ₪65.66 |
| 250 | ₪0.60672 | ₪151.68 |
| 500 | ₪0.57662 | ₪288.31 |
| 1,000 | ₪0.55190 | ₪551.90 |
| 2,500 | ₪0.52579 | ₪1,314.47 |
| 5,000 | ₪0.51004 | ₪2,550.20 |
| Unit Price without VAT: | ₪1.22000 |
|---|---|
| Unit Price with VAT: | ₪1.43960 |






