
TC7S08FU,LF | |
|---|---|
DigiKey Part Number | TC7S08FU,LFTR-ND - Tape & Reel (TR) TC7S08FU,LFCT-ND - Cut Tape (CT) TC7S08FU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S08FU,LF |
Description | IC GATE AND 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7S08FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.57000 | ₪0.57 |
| 10 | ₪0.37600 | ₪3.76 |
| 25 | ₪0.33120 | ₪8.28 |
| 100 | ₪0.28140 | ₪28.14 |
| 250 | ₪0.25720 | ₪64.30 |
| 500 | ₪0.24266 | ₪121.33 |
| 1,000 | ₪0.23064 | ₪230.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.20937 | ₪628.11 |
| 6,000 | ₪0.20234 | ₪1,214.04 |
| 9,000 | ₪0.19881 | ₪1,789.29 |
| 15,000 | ₪0.19491 | ₪2,923.65 |
| 21,000 | ₪0.19263 | ₪4,045.23 |
| 30,000 | ₪0.19044 | ₪5,713.20 |
| 75,000 | ₪0.18572 | ₪13,929.00 |
| 150,000 | ₪0.18288 | ₪27,432.00 |
| Unit Price without VAT: | ₪0.57000 |
|---|---|
| Unit Price with VAT: | ₪0.67260 |



