
TC7USB40MU,LF(S2E | |
|---|---|
DigiKey Part Number | 264-TC7USB40MU,LF(S2ETR-ND - Tape & Reel (TR) 264-TC7USB40MU,LF(S2ECT-ND - Cut Tape (CT) 264-TC7USB40MU,LF(S2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7USB40MU,LF(S2E |
Description | IC USB SWITCH SPDT DUAL 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TC7USB40MU,LF(S2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 14Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.5GHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.65000 | ₪1.65 |
| 10 | ₪1.16500 | ₪11.65 |
| 25 | ₪1.03960 | ₪25.99 |
| 100 | ₪0.90140 | ₪90.14 |
| 250 | ₪0.83584 | ₪208.96 |
| 500 | ₪0.79626 | ₪398.13 |
| 1,000 | ₪0.76774 | ₪767.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.70172 | ₪2,105.16 |
| 6,000 | ₪0.68261 | ₪4,095.66 |
| 9,000 | ₪0.67305 | ₪6,057.45 |
| 15,000 | ₪0.66244 | ₪9,936.60 |
| 21,000 | ₪0.65625 | ₪13,781.25 |
| 30,000 | ₪0.65029 | ₪19,508.70 |
| Unit Price without VAT: | ₪1.65000 |
|---|---|
| Unit Price with VAT: | ₪1.94700 |










