
TLP250H(LF1,F) | |
|---|---|
DigiKey Part Number | TLP250H(LF1F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP250H(LF1,F) |
Description | OPTOISO 3.75KV PUSH PULL 8-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 40kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP250H(LF1,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 2.5 A | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Voltage - Forward (Vf) (Typ) | 1.57V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.59000 | ₪6.59 |
| 50 | ₪3.85880 | ₪192.94 |
| 100 | ₪3.57850 | ₪357.85 |
| 500 | ₪3.07876 | ₪1,539.38 |
| 1,000 | ₪2.91569 | ₪2,915.69 |
| 2,000 | ₪2.77748 | ₪5,554.96 |
| 5,000 | ₪2.62679 | ₪13,133.95 |
| 10,000 | ₪2.53298 | ₪25,329.80 |
| Unit Price without VAT: | ₪6.59000 |
|---|---|
| Unit Price with VAT: | ₪7.77620 |

