
TTA006B,Q | |
|---|---|
DigiKey Part Number | 264-TTA006BQ-ND |
Manufacturer | |
Manufacturer Product Number | TTA006B,Q |
Description | TRANS PNP 230V 1A TO-126N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 230 V 1 A 70MHz 1.5 W Through Hole TO-126N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 200nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.01000 | ₪4.01 |
| 10 | ₪2.51600 | ₪25.16 |
| 250 | ₪1.42252 | ₪355.63 |
| 500 | ₪1.28050 | ₪640.25 |
| 1,000 | ₪1.16100 | ₪1,161.00 |
| 2,000 | ₪1.06043 | ₪2,120.86 |
| 5,000 | ₪0.95157 | ₪4,757.85 |
| 10,000 | ₪0.88430 | ₪8,843.00 |
| Unit Price without VAT: | ₪4.01000 |
|---|---|
| Unit Price with VAT: | ₪4.73180 |









