CAM-M8Q-0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Quectel
In Stock: 545
Unit Price: ₪11.50000
Datasheet
CAM-M8_Combi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAM-M8Q-0

DigiKey Part Number
672-CAM-M8Q-0TR-ND - Tape & Reel (TR)
672-CAM-M8Q-0CT-ND - Cut Tape (CT)
672-CAM-M8Q-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAM-M8Q-0
Description
RF RCVR GNSS/GPS 1.575GHZ MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CAM-M8 RF Receiver BeiDou, GLONASS, GNSS, GPS, QZSS 1.575GHz -167dBm On-Board, Chip Module
Datasheet
 Datasheet
EDA/CAD Models
CAM-M8Q-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, GLONASS, GNSS, GPS, QZSS
Applications
General Purpose
Current - Receiving
29mA
Data Interface
SPI, UART
Memory Size
-
Antenna Connector
On-Board, Chip
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
31-SMD Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪112.90000₪112.90
10₪106.41500₪1,064.15
50₪87.23980₪4,361.99
100₪78.32940₪7,832.94
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₪69.93700₪34,968.50
Manufacturers Standard Package
Unit Price without VAT:₪112.90000
Unit Price with VAT:₪133.22200