Coin, Stacked Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219691202E3

DigiKey Part Number
MAL219691202E3-ND
Manufacturer
Manufacturer Product Number
MAL219691202E3
Description
CAP 15F -20% +80% 2.8V T/H
Customer Reference
Detailed Description
15 F (EDLC) Supercapacitor 2.8 V Coin, Stacked Vertical 1.2Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL219691202E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
15 F
Tolerance
-20%, +80%
Voltage - Rated
2.8 V
ESR (Equivalent Series Resistance)
1.2Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Coin, Stacked Vertical
Lead Spacing
0.492" (12.50mm)
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,143
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪32.40000₪32.40
10₪23.03600₪230.36
50₪19.16560₪958.28
100₪17.94800₪1,794.80
960₪15.23631₪14,626.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪32.40000
Unit Price with VAT:₪38.23200