
IHHP0805ZHER2R2M01 | |
|---|---|
DigiKey Part Number | 541-IHHP0805ZHER2R2M01TR-ND - Tape & Reel (TR) 541-IHHP0805ZHER2R2M01CT-ND - Cut Tape (CT) 541-IHHP0805ZHER2R2M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHHP0805ZHER2R2M01 |
Description | IHHP-0805ZH-01 2.2 20% ER E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.6 A 110mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IHHP0805ZHER2R2M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.04000 | ₪1.04 |
| 10 | ₪0.84900 | ₪8.49 |
| 100 | ₪0.69750 | ₪69.75 |
| 1,000 | ₪0.57355 | ₪573.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.53295 | ₪1,598.85 |
| 6,000 | ₪0.50256 | ₪3,015.36 |
| 9,000 | ₪0.48561 | ₪4,370.49 |
| 15,000 | ₪0.46508 | ₪6,976.20 |
| 21,000 | ₪0.45205 | ₪9,493.05 |
| 30,000 | ₪0.43864 | ₪13,159.20 |
| 75,000 | ₪0.42115 | ₪31,586.25 |
| Unit Price without VAT: | ₪1.04000 |
|---|---|
| Unit Price with VAT: | ₪1.22720 |

