TFPTL-L2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TFPTL-L2
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPTL10L1001FL2B

DigiKey Part Number
541-1422-ND
Manufacturer
Manufacturer Product Number
TFPTL10L1001FL2B
Description
SENSOR PTC 1KOHM 1% RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
1 kOhms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 70°C
Power - Max
75 mW
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,241
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪3.73000₪3.73
5₪3.29000₪16.45
10₪3.12900₪31.29
25₪2.93040₪73.26
50₪2.79500₪139.75
100₪2.67200₪267.20
500₪2.42444₪1,212.22
1,000₪2.33236₪2,332.36
5,000₪2.14715₪10,735.75
Manufacturers Standard Package
Unit Price without VAT:₪3.73000
Unit Price with VAT:₪4.40140