
1N5396-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N5396-E3/54TR-ND - Tape & Reel (TR) 112-1N5396-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5396-E3/54 |
Description | DIODE STANDARD 500V 1.5A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 1.5A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.72000 | ₪0.72 |
| 10 | ₪0.47000 | ₪4.70 |
| 100 | ₪0.38570 | ₪38.57 |
| 500 | ₪0.28402 | ₪142.01 |
| 1,000 | ₪0.21477 | ₪214.77 |
| 2,000 | ₪0.21228 | ₪424.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | ₪0.12670 | ₪696.85 |
| 11,000 | ₪0.12186 | ₪1,340.46 |
| Unit Price without VAT: | ₪0.72000 |
|---|---|
| Unit Price with VAT: | ₪0.84960 |

