
BYV26C-TAP | |
|---|---|
DigiKey Part Number | BYV26C-TAPCT-ND - Cut Tape (CT) BYV26C-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYV26C-TAP |
Description | DIODE AVALANCHE 600V 1A SOD57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BYV26C-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.11000 | ₪2.11 |
| 10 | ₪1.63800 | ₪16.38 |
| 100 | ₪1.40540 | ₪140.54 |
| 500 | ₪1.06538 | ₪532.69 |
| 1,000 | ₪0.92129 | ₪921.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.77709 | ₪3,885.45 |
| Unit Price without VAT: | ₪2.11000 |
|---|---|
| Unit Price with VAT: | ₪2.48980 |


