
VS-30MQ040-M3/5AT | |
|---|---|
DigiKey Part Number | 112-VS-30MQ040-M3/5ATTR-ND - Tape & Reel (TR) 112-VS-30MQ040-M3/5ATCT-ND - Cut Tape (CT) 112-VS-30MQ040-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30MQ040-M3/5AT |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 134pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.43000 | ₪0.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₪0.35115 | ₪2,633.62 |
| 15,000 | ₪0.34812 | ₪5,221.80 |
| Unit Price without VAT: | ₪0.43000 |
|---|---|
| Unit Price with VAT: | ₪0.50740 |


