
TS4YJ103MR10 | |
|---|---|
DigiKey Part Number | 716-TS4YJ103MR10TR-ND - Tape & Reel (TR) 716-TS4YJ103MR10CT-ND - Cut Tape (CT) 716-TS4YJ103MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4YJ103MR10 |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS4YJ103MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | - | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.74000 | ₪6.74 |
| 10 | ₪5.67000 | ₪56.70 |
| 25 | ₪5.29160 | ₪132.29 |
| 50 | ₪5.02080 | ₪251.04 |
| 100 | ₪4.76230 | ₪476.23 |
| 250 | ₪4.43984 | ₪1,109.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪4.20930 | ₪2,104.65 |
| 1,000 | ₪3.99013 | ₪3,990.13 |
| 1,500 | ₪3.86694 | ₪5,800.41 |
| 2,500 | ₪3.71692 | ₪9,292.30 |
| 3,500 | ₪3.62116 | ₪12,674.06 |
| 5,000 | ₪3.52227 | ₪17,611.35 |
| 6,000 | ₪3.47273 | ₪20,836.38 |
| Unit Price without VAT: | ₪6.74000 |
|---|---|
| Unit Price with VAT: | ₪7.95320 |



