
T55P475M010C0200 | |
|---|---|
DigiKey Part Number | 718-2070-2-ND - Tape & Reel (TR) 718-2070-1-ND - Cut Tape (CT) 718-2070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55P475M010C0200 |
Description | CAP TANT POLY 4.7UF 10V 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55P475M010C0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.97000 | ₪1.97 |
| 10 | ₪1.20800 | ₪12.08 |
| 50 | ₪0.90900 | ₪45.45 |
| 100 | ₪0.81760 | ₪81.76 |
| 500 | ₪0.66280 | ₪331.40 |
| 1,000 | ₪0.61502 | ₪615.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.56717 | ₪1,701.51 |
| 6,000 | ₪0.53773 | ₪3,226.38 |
| 9,000 | ₪0.52299 | ₪4,706.91 |
| 15,000 | ₪0.50665 | ₪7,599.75 |
| 21,000 | ₪0.49710 | ₪10,439.10 |
| 30,000 | ₪0.48791 | ₪14,637.30 |
| 36,000 | ₪0.48355 | ₪17,407.80 |
| 72,000 | ₪0.46888 | ₪33,759.36 |
| 75,000 | ₪0.46810 | ₪35,107.50 |
| Unit Price without VAT: | ₪1.97000 |
|---|---|
| Unit Price with VAT: | ₪2.32460 |














