CMD15-21UBC/TR8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMD15-21UBC/TR8
CMD15-21VRD/TR8

CMD15-21VRD/TR8

DigiKey Part Number
L62301TR-ND - Tape & Reel (TR)
L62301CT-ND - Cut Tape (CT)
L62301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD15-21VRD/TR8
Description
LED RED DIFFUSED 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMD15-21VRD/TR8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
632nm
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,509
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.54000₪2.54
10₪1.60900₪16.09
100₪0.99500₪99.50
500₪0.96494₪482.47
1,000₪0.95362₪953.62
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.75488₪2,264.64
6,000₪0.72727₪4,363.62
9,000₪0.70235₪6,321.15
Manufacturers Standard Package
Unit Price without VAT:₪2.54000
Unit Price with VAT:₪2.99720