


LTH5MM12VFR4100 | |
|---|---|
DigiKey Part Number | LTH5MM12VFR4100-ND |
Manufacturer | |
Manufacturer Product Number | LTH5MM12VFR4100 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTH5MM12VFR4100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 12V | |
Current - Test | 12mA | |
Viewing Angle | 16° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.95mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.09000 | ₪5.09 |
| 10 | ₪2.74600 | ₪27.46 |
| 100 | ₪1.88670 | ₪188.67 |
| 500 | ₪1.83762 | ₪918.81 |
| 1,000 | ₪1.82003 | ₪1,820.03 |
| 2,000 | ₪1.70612 | ₪3,412.24 |
| 5,000 | ₪1.68073 | ₪8,403.65 |
| 10,000 | ₪1.63491 | ₪16,349.10 |
| Unit Price without VAT: | ₪5.09000 |
|---|---|
| Unit Price with VAT: | ₪6.00620 |




