
SMC_130_CTP | |
|---|---|
DigiKey Part Number | SMC_130_CTP-ND |
Manufacturer | |
Manufacturer Product Number | SMC_130_CTP |
Description | LENS CLEAR PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 5.08mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.69000 | ₪2.69 |
| 10 | ₪1.85300 | ₪18.53 |
| 100 | ₪1.03760 | ₪103.76 |
| 500 | ₪0.99526 | ₪497.63 |
| 1,000 | ₪0.97243 | ₪972.43 |
| 2,000 | ₪0.79961 | ₪1,599.22 |
| 5,000 | ₪0.78803 | ₪3,940.15 |
| 10,000 | ₪0.77937 | ₪7,793.70 |
| 25,000 | ₪0.72975 | ₪18,243.75 |
| Unit Price without VAT: | ₪2.69000 |
|---|---|
| Unit Price with VAT: | ₪3.17420 |






