W25Q16DWSSIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q32JVSSIQ TR

DigiKey Part Number
256-W25Q32JVSSIQTR-ND - Tape & Reel (TR)
256-W25Q32JVSSIQTRCT-ND - Cut Tape (CT)
256-W25Q32JVSSIQTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q32JVSSIQ TR
Description
IC FLASH 32MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
W25Q32JVSSIQ TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,170
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.37000₪3.37
10₪3.16800₪31.68
25₪3.08240₪77.06
50₪3.01640₪150.82
100₪2.94950₪294.95
250₪2.86048₪715.12
500₪2.79318₪1,396.59
1,000₪2.72608₪2,726.08
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₪2.54377₪5,087.54
4,000₪2.48063₪9,922.52
6,000₪2.44406₪14,664.36
10,000₪2.39846₪23,984.60
14,000₪2.36875₪33,162.50
Manufacturers Standard Package
Unit Price without VAT:₪3.37000
Unit Price with VAT:₪3.97660