W25Q16DWSSIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q64JVSSIM TR

DigiKey Part Number
256-W25Q64JVSSIMTR-ND - Tape & Reel (TR)
256-W25Q64JVSSIMTRCT-ND - Cut Tape (CT)
256-W25Q64JVSSIMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q64JVSSIM TR
Description
IC FLASH 64MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,116
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪4.87000₪4.87
10₪4.57700₪45.77
25₪4.45000₪111.25
50₪4.35260₪217.63
100₪4.25480₪425.48
250₪4.12444₪1,031.11
500₪4.02600₪2,013.00
1,000₪3.92819₪3,928.19
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₪3.66461₪7,329.22
4,000₪3.57294₪14,291.76
6,000₪3.51992₪21,119.52
10,000₪3.45392₪34,539.20
Manufacturers Standard Package
Unit Price without VAT:₪4.87000
Unit Price with VAT:₪5.74660