
W5500 | |
|---|---|
DigiKey Part Number | 1278-W5500TR-ND - Tape & Reel (TR) 1278-W5500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | W5500 |
Description | IC CTLR 3-1 ETH TCP/IP 48LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY SPI Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | W5500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 132mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13.15000 | ₪13.15 |
| 10 | ₪9.91000 | ₪99.10 |
| 25 | ₪9.10120 | ₪227.53 |
| 100 | ₪8.21040 | ₪821.04 |
| 250 | ₪7.78576 | ₪1,946.44 |
| 500 | ₪7.52986 | ₪3,764.93 |
| 1,000 | ₪7.31925 | ₪7,319.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪7.09692 | ₪17,742.30 |
| 5,000 | ₪6.96293 | ₪34,814.65 |
| Unit Price without VAT: | ₪13.15000 |
|---|---|
| Unit Price with VAT: | ₪15.51700 |













