
TC164-JR-074K7L | |
|---|---|
DigiKey Part Number | TC164J-4.7KTR-ND - Tape & Reel (TR) TC164J-4.7KCT-ND - Cut Tape (CT) TC164J-4.7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-074K7L |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.36000 | ₪0.36 |
| 10 | ₪0.19000 | ₪1.90 |
| 25 | ₪0.15920 | ₪3.98 |
| 50 | ₪0.13980 | ₪6.99 |
| 100 | ₪0.12290 | ₪12.29 |
| 250 | ₪0.10464 | ₪26.16 |
| 500 | ₪0.09304 | ₪46.52 |
| 1,000 | ₪0.08326 | ₪83.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.06573 | ₪328.65 |
| 10,000 | ₪0.05999 | ₪599.90 |
| 15,000 | ₪0.05704 | ₪855.60 |
| 25,000 | ₪0.05371 | ₪1,342.75 |
| 35,000 | ₪0.05172 | ₪1,810.20 |
| 50,000 | ₪0.04978 | ₪2,489.00 |
| 60,000 | ₪0.04885 | ₪2,931.00 |
| 120,000 | ₪0.04565 | ₪5,478.00 |
| 125,000 | ₪0.04547 | ₪5,683.75 |
| Unit Price without VAT: | ₪0.36000 |
|---|---|
| Unit Price with VAT: | ₪0.42480 |





