HR10A-7R-6S(73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR10A-7R-6S(73)
HR10A-7R-6S(73)
HR10A-7R-6S(73)

HR10A-7R-6S(73)

DigiKey Part Number
HR1594-ND
Manufacturer
Manufacturer Product Number
HR10A-7R-6S(73)
Description
CONN RCPT FMALE 6P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR10A-7R-6S(73) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,693
Check for Additional Incoming Stock
All prices are in ILS
Bag
QuantityUnit PriceExt Price
1₪26.85000₪26.85
20₪21.72200₪434.44
40₪20.68550₪827.42
60₪20.10150₪1,206.09
100₪19.38990₪1,938.99
260₪18.12592₪4,712.74
500₪17.30918₪8,654.59
1,000₪16.48384₪16,483.84
Manufacturers Standard Package
Unit Price without VAT:₪26.85000
Unit Price with VAT:₪31.68300